



TMDC 06-2422 | |
|---|---|
DigiKey Part Number | 1951-3339-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-2422 |
Description | DC/DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-2422 Models |
Category | Current - Output (Max) 250mA, 250mA |
Manufacturer Traco Power | Power (Watts) 6W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.18000 | kr.299.18 |
| 5 | kr.288.07600 | kr.1,440.38 |
| 10 | kr.283.39800 | kr.2,833.98 |
| 25 | kr.277.32440 | kr.6,933.11 |
| 50 | kr.272.81140 | kr.13,640.57 |
| 100 | kr.268.36460 | kr.26,836.46 |
| Unit Price without VAT: | kr.299.18000 |
|---|---|
| Unit Price with VAT: | kr.373.97500 |


