


TMH 1205D | |
|---|---|
DigiKey Part Number | 1951-3151-ND |
Manufacturer | |
Manufacturer Product Number | TMH 1205D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMH 1205D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.56000 | kr.50.56 |
| 5 | kr.47.14200 | kr.235.71 |
| 10 | kr.43.71200 | kr.437.12 |
| 30 | kr.41.24800 | kr.1,237.44 |
| 50 | kr.40.00000 | kr.2,000.00 |
| 100 | kr.38.72000 | kr.3,872.00 |
| 250 | kr.37.40824 | kr.9,352.06 |
| 500 | kr.37.31200 | kr.18,656.00 |
| Unit Price without VAT: | kr.50.56000 |
|---|---|
| Unit Price with VAT: | kr.63.20000 |

