


TMA 0512S | |
|---|---|
DigiKey Part Number | 1951-2717-ND |
Manufacturer | |
Manufacturer Product Number | TMA 0512S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMA 0512S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 5 | kr.31.57400 | kr.157.87 |
| 10 | kr.31.06000 | kr.310.60 |
| 30 | kr.30.26933 | kr.908.08 |
| 50 | kr.29.90580 | kr.1,495.29 |
| 100 | kr.29.42080 | kr.2,942.08 |
| 250 | kr.28.78968 | kr.7,197.42 |
| 500 | kr.28.32090 | kr.14,160.45 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |

