Similar
Similar
Similar
Similar

TIS 300-124 | |
|---|---|
DigiKey Part Number | 1951-1101-ND |
Manufacturer | |
Manufacturer Product Number | TIS 300-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 288W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 12A |
Datasheet | Datasheet |
EDA/CAD Models | TIS 300-124 Models |
Category | Current - Output (Max) 12A |
Manufacturer Traco Power | Power (Watts) 288W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 8.15" L x 3.27" W x 4.51" H (207.0mm x 83.1mm x 114.6mm) |
AC Voltage - Input 93 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE, cCSAus, cULus, cURus |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIB 480-124 | Traco Power | 44 | 1951-1099-ND | kr.1,492.06000 | Similar |
| TSP 360-124 | Traco Power | 42 | 1951-1009-ND | kr.1,601.92000 | Similar |
| TSPC 240-124 | Traco Power | 109 | 1951-1259-ND | kr.1,049.06000 | Similar |
| TSPC 480-124 | Traco Power | 14 | TSPC480-124-ND | kr.1,637.37000 | Similar |









