
LTR100JZPJ112 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ112TR-ND - Tape & Reel (TR) 846-LTR100JZPJ112CT-ND - Cut Tape (CT) 846-LTR100JZPJ112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ112 |
Description | RES SMD 1.1K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.24000 | kr.22.40 |
| 25 | kr.1.89200 | kr.47.30 |
| 50 | kr.1.69080 | kr.84.54 |
| 100 | kr.1.53020 | kr.153.02 |
| 250 | kr.1.36832 | kr.342.08 |
| 500 | kr.1.27476 | kr.637.38 |
| 1.000 | kr.1.20032 | kr.1,200.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09525 | kr.4,381.00 |
| 8.000 | kr.1.00379 | kr.8,030.32 |
| 12.000 | kr.1.00008 | kr.12,000.96 |
| 20.000 | kr.0.99585 | kr.19,917.00 |
| 28.000 | kr.0.99331 | kr.27,812.68 |
| 40.000 | kr.0.99082 | kr.39,632.80 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

