TIB 240-124BCMU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIB 240-124BCMU

TIB 240-124BCMU

DigiKey Part Number
1951-TIB240-124BCMU-ND
Manufacturer
Manufacturer Product Number
TIB 240-124BCMU
Description
DC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 240-124BCMU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
24V
DC Voltage - Input (Max)
28.5V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
500 V
Applications
ITE (Commercial), Laboratory
Efficiency
98%
Operating Temperature
0°C ~ 60°C
Features
Adjustable Output
Size / Dimension
4.50" L x 1.89" W x 4.89" H (114.2mm x 48.0mm x 124.2mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,458.56000kr.1,458.56
5kr.1,361.34400kr.6,806.72
10kr.1,321.48500kr.13,214.85
30kr.1,260.68467kr.37,820.54
50kr.1,233.37720kr.61,668.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,458.56000
Unit Price with VAT:kr.1,823.20000