




TIB 120-124 | |
|---|---|
DigiKey Part Number | 1951-1097-ND |
Manufacturer | |
Manufacturer Product Number | TIB 120-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 120-124 Models |
Category | Power (Watts) 120W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.50" L x 1.42" W x 4.89" H (114.2mm x 36.0mm x 124.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS120-24-CU | Selec Controls USA Inc. | 122 | 4106-RPS120-24-CU-ND | kr.217.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.865.66000 | kr.865.66 |
| 10 | kr.760.86300 | kr.7,608.63 |
| 25 | kr.722.77760 | kr.18,069.44 |
| 50 | kr.695.23560 | kr.34,761.78 |
| Unit Price without VAT: | kr.865.66000 |
|---|---|
| Unit Price with VAT: | kr.1,082.07500 |






