TIB 120-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIB 120-112
TIB 120
TIB 120

TIB 120-112

DigiKey Part Number
1951-3316-ND
Manufacturer
Manufacturer Product Number
TIB 120-112
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 120-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
4.25 kV
Applications
Industrial, ITE (Commercial)
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.50" L x 1.42" W x 4.89" H (114.2mm x 36.0mm x 124.2mm)
Approval Agency
CB, CE, cULus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,148.68000kr.1,148.68
10kr.1,117.91400kr.11,179.14
30kr.899.86967kr.26,996.09
50kr.890.93860kr.44,546.93
Manufacturers Standard Package
Unit Price without VAT:kr.1,148.68000
Unit Price with VAT:kr.1,435.85000