



TIB 080-148 | |
|---|---|
DigiKey Part Number | 1951-3315-ND |
Manufacturer | |
Manufacturer Product Number | TIB 080-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 82W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.7A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 080-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 82W | |
Voltage - Isolation | 4.25 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.71" L x 1.26" W x 4.50" H (94.2mm x 32.0mm x 114.2mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.724.34000 | kr.724.34 |
| 10 | kr.636.63400 | kr.6,366.34 |
| 25 | kr.604.75960 | kr.15,118.99 |
| 50 | kr.581.71560 | kr.29,085.78 |
| 100 | kr.559.55210 | kr.55,955.21 |
| Unit Price without VAT: | kr.724.34000 |
|---|---|
| Unit Price with VAT: | kr.905.42500 |





