
THR 40-72154WI | |
|---|---|
DigiKey Part Number | 1951-THR40-72154WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 40-72154WI |
Description | 40 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 741mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 40-72154WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 741mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.62000 | kr.594.62 |
| 5 | kr.576.12800 | kr.2,880.64 |
| 10 | kr.557.63200 | kr.5,576.32 |
| 30 | kr.541.24800 | kr.16,237.44 |
| 50 | kr.536.83320 | kr.26,841.66 |
| 100 | kr.527.99940 | kr.52,799.94 |
| Unit Price without VAT: | kr.594.62000 |
|---|---|
| Unit Price with VAT: | kr.743.27500 |

