
THR 10-4823WI | |
|---|---|
DigiKey Part Number | 1951-THR10-4823WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 10-4823WI |
Description | 10 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 335mA, 335mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 10-4823WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.40000 | kr.296.40 |
| 5 | kr.285.35000 | kr.1,426.75 |
| 10 | kr.280.71600 | kr.2,807.16 |
| 30 | kr.273.51833 | kr.8,205.55 |
| 50 | kr.270.22860 | kr.13,511.43 |
| 100 | kr.265.82480 | kr.26,582.48 |
| Unit Price without VAT: | kr.296.40000 |
|---|---|
| Unit Price with VAT: | kr.370.50000 |

