


THN 20-7213WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7213WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7213WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-7213WIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 160V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 50155; 62368-1 |
Current - Output (Max) 1.33A | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.397.77000 | kr.397.77 |
| 5 | kr.382.98600 | kr.1,914.93 |
| 10 | kr.376.76700 | kr.3,767.67 |
| 30 | kr.367.10067 | kr.11,013.02 |
| 50 | kr.362.68360 | kr.18,134.18 |
| 100 | kr.356.76890 | kr.35,676.89 |
| Unit Price without VAT: | kr.397.77000 |
|---|---|
| Unit Price with VAT: | kr.497.21250 |

