Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 20-4825WI

DigiKey Part Number
THN20-4825WI-ND
Manufacturer
Manufacturer Product Number
THN 20-4825WI
Description
DC DC CONVERTER +/-24V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 20-4825WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA, 417mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.366.20000kr.366.20
5kr.352.55400kr.1,762.77
10kr.346.83000kr.3,468.30
30kr.337.93267kr.10,137.98
50kr.333.86700kr.16,693.35
100kr.328.42400kr.32,842.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.366.20000
Unit Price with VAT:kr.457.75000