


THN 15-4821N | |
|---|---|
DigiKey Part Number | 1951-3293-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4821N |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4821N Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.50000 | kr.290.50 |
| 5 | kr.279.72000 | kr.1,398.60 |
| 10 | kr.275.17500 | kr.2,751.75 |
| 30 | kr.268.11733 | kr.8,043.52 |
| 50 | kr.264.89460 | kr.13,244.73 |
| 100 | kr.260.57680 | kr.26,057.68 |
| 250 | kr.254.97056 | kr.63,742.64 |
| Unit Price without VAT: | kr.290.50000 |
|---|---|
| Unit Price with VAT: | kr.363.12500 |

