
THM 60-4822WI | |
|---|---|
DigiKey Part Number | 1951-THM60-4822WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 60-4822WI |
Description | 60W MEDICAL DC/DC CONVERTER ISOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 60-4822WI Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Voltage - Output 2 -12V | Approval Agency CB, cURus |
Current - Output (Max) 2.5A, 2.5A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,041.85000 | kr.1,041.85 |
| 5 | kr.1,002.97600 | kr.5,014.88 |
| 10 | kr.986.65600 | kr.9,866.56 |
| 25 | kr.965.47040 | kr.24,136.76 |
| 50 | kr.949.71940 | kr.47,485.97 |
| Unit Price without VAT: | kr.1,041.85000 |
|---|---|
| Unit Price with VAT: | kr.1,302.31250 |

