




THM 30-1211 | |
|---|---|
DigiKey Part Number | 1951-1668-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-1211 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-1211 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.551.26000 | kr.551.26 |
| 5 | kr.530.70800 | kr.2,653.54 |
| 10 | kr.522.09300 | kr.5,220.93 |
| 30 | kr.508.68767 | kr.15,260.63 |
| 50 | kr.502.56680 | kr.25,128.34 |
| 100 | kr.494.36660 | kr.49,436.66 |
| Unit Price without VAT: | kr.551.26000 |
|---|---|
| Unit Price with VAT: | kr.689.07500 |


