




THM 3-4811WI | |
|---|---|
DigiKey Part Number | 1951-1689-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-4811WI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.45000 | kr.313.45 |
| 5 | kr.301.81000 | kr.1,509.05 |
| 10 | kr.296.90200 | kr.2,969.02 |
| 30 | kr.289.29000 | kr.8,678.70 |
| 50 | kr.285.80840 | kr.14,290.42 |
| 100 | kr.281.15110 | kr.28,115.11 |
| Unit Price without VAT: | kr.313.45000 |
|---|---|
| Unit Price with VAT: | kr.391.81250 |

