




THM 20-1222 | |
|---|---|
DigiKey Part Number | 1951-1652-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-1222 |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-1222 Models |
Category | Current - Output (Max) 833mA, 833mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.436.28700 | kr.4,362.87 |
| Unit Price without VAT: | kr.436.28700 |
|---|---|
| Unit Price with VAT: | kr.545.35875 |

