




THM 10-0512 | |
|---|---|
DigiKey Part Number | 1951-2769-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0512 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.02000 | kr.337.02 |
| 5 | kr.324.50600 | kr.1,622.53 |
| 10 | kr.319.23200 | kr.3,192.32 |
| 30 | kr.311.04633 | kr.9,331.39 |
| 50 | kr.307.30360 | kr.15,365.18 |
| 100 | kr.302.29440 | kr.30,229.44 |
| Unit Price without VAT: | kr.337.02000 |
|---|---|
| Unit Price with VAT: | kr.421.27500 |

