
VGSM-150E-48 | |
|---|---|
DigiKey Part Number | 179-VGSM-150E-48-ND |
Manufacturer | |
Manufacturer Product Number | VGSM-150E-48 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.13 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.57" L x 2.52" W x 1.55" H (90.6mm x 64.0mm x 39.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.604.53125 | kr.24,181.25 |
| Unit Price without VAT: | kr.604.53125 |
|---|---|
| Unit Price with VAT: | kr.755.66406 |

