


THD 15-2423N | |
|---|---|
DigiKey Part Number | 1951-2263-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-2423N |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-2423N Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-2423WIN | Traco Power | 12 | 1951-3089-ND | kr.389.98000 | MFR Recommended |
| THN 15-2423N | Traco Power | 45 | 1951-3286-ND | kr.276.59000 | MFR Recommended |
| JCG1524D15 | XP Power | 40 | 1470-1960-5-ND | kr.224.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.11000 | kr.355.11 |
| 5 | kr.341.91000 | kr.1,709.55 |
| 10 | kr.336.35800 | kr.3,363.58 |
| 30 | kr.327.72633 | kr.9,831.79 |
| 50 | kr.323.78580 | kr.16,189.29 |
| 100 | kr.318.50580 | kr.31,850.58 |
| Unit Price without VAT: | kr.355.11000 |
|---|---|
| Unit Price with VAT: | kr.443.88750 |


