
THD 15-1210N | |
|---|---|
DigiKey Part Number | THD15-1210N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-1210N |
Description | DC DC CONVERTER 3.3V 13W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-1210N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.323.07000 | kr.323.07 |
| 5 | kr.311.07800 | kr.1,555.39 |
| 10 | kr.306.02200 | kr.3,060.22 |
| 30 | kr.298.17400 | kr.8,945.22 |
| 50 | kr.294.58820 | kr.14,729.41 |
| 100 | kr.289.78690 | kr.28,978.69 |
| Unit Price without VAT: | kr.323.07000 |
|---|---|
| Unit Price with VAT: | kr.403.83750 |



