


THB 3-0511 | |
|---|---|
DigiKey Part Number | 1951-2232-ND |
Manufacturer | |
Manufacturer Product Number | THB 3-0511 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 3-0511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.68000 | kr.257.68 |
| 5 | kr.248.09200 | kr.1,240.46 |
| 10 | kr.244.06800 | kr.2,440.68 |
| 30 | kr.237.81167 | kr.7,134.35 |
| 50 | kr.234.95420 | kr.11,747.71 |
| 100 | kr.231.12540 | kr.23,112.54 |
| 250 | kr.226.15324 | kr.56,538.31 |
| Unit Price without VAT: | kr.257.68000 |
|---|---|
| Unit Price with VAT: | kr.322.10000 |


