

TES 2N-2410 | |
---|---|
DigiKey Part Number | 1951-2620-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-2410 |
Description | DC DC CONVERTER 3.3V 1.7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-2410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.149.89000 | kr.149.89 |
5 | kr.144.32000 | kr.721.60 |
10 | kr.141.97800 | kr.1,419.78 |
30 | kr.138.34033 | kr.4,150.21 |
50 | kr.136.67840 | kr.6,833.92 |
100 | kr.134.45440 | kr.13,445.44 |
250 | kr.131.56428 | kr.32,891.07 |
Unit Price without VAT: | kr.149.89000 |
---|---|
Unit Price with VAT: | kr.187.36250 |