


TES 1-0512 | |
|---|---|
DigiKey Part Number | 1951-2693-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0512 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.25000 | kr.44.25 |
| 5 | kr.43.30600 | kr.216.53 |
| 10 | kr.42.37700 | kr.423.77 |
| 30 | kr.41.76367 | kr.1,252.91 |
| 50 | kr.41.60260 | kr.2,080.13 |
| 100 | kr.38.50650 | kr.3,850.65 |
| 250 | kr.37.63136 | kr.9,407.84 |
| 500 | kr.37.01822 | kr.18,509.11 |
| Unit Price without VAT: | kr.44.25000 |
|---|---|
| Unit Price with VAT: | kr.55.31250 |


