




TEQ 40-7215WIR | |
|---|---|
DigiKey Part Number | 1951-1143-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-7215WIR |
Description | DC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.67A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-7215WIR Models |
Category | Current - Output (Max) 1.67A |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 92°C (With Derating) |
Voltage - Input (Min) 43V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,199.78000 | kr.1,199.78 |
| 5 | kr.1,155.02200 | kr.5,775.11 |
| 10 | kr.1,136.22900 | kr.11,362.29 |
| 25 | kr.1,111.81800 | kr.27,795.45 |
| 50 | kr.1,093.67780 | kr.54,683.89 |
| Unit Price without VAT: | kr.1,199.78000 |
|---|---|
| Unit Price with VAT: | kr.1,499.72500 |










