Enclosed DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 75V Input
TEQ 40WIR
TEQ 40WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 40-4822WIR

DigiKey Part Number
1951-3456-ND
Manufacturer
Manufacturer Product Number
TEQ 40-4822WIR
Description
DC/DC CONVERTER +/-12V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 40-4822WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.67A, 1.67A
Manufacturer
Traco Power
Power (Watts)
40W
Series
Voltage - Isolation
1.6 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 92°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Number of Outputs
2
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,223.49000kr.1,223.49
5kr.1,165.30400kr.5,826.52
10kr.1,141.09200kr.11,410.92
25kr.1,109.85520kr.27,746.38
50kr.1,086.80020kr.54,340.01
Manufacturers Standard Package
Unit Price without VAT:kr.1,223.49000
Unit Price with VAT:kr.1,529.36250