




TEQ 40-4815WIR | |
|---|---|
DigiKey Part Number | 1951-1139-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-4815WIR |
Description | DC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.67A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-4815WIR Models |
Category | Current - Output (Max) 1.67A |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 1.6 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 92°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,121.61000 | kr.1,121.61 |
| 5 | kr.1,079.79000 | kr.5,398.95 |
| 10 | kr.1,062.22300 | kr.10,622.23 |
| 25 | kr.1,039.40760 | kr.25,985.19 |
| 50 | kr.1,022.44920 | kr.51,122.46 |
| Unit Price without VAT: | kr.1,121.61000 |
|---|---|
| Unit Price with VAT: | kr.1,402.01250 |

