




TEQ 40-2423WIR | |
|---|---|
DigiKey Part Number | 1951-3454-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-2423WIR |
Description | DC/DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-2423WIR Models |
Category | Current - Output (Max) 1.33A, 1.33A |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 1.6 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 92°C (With Derating) |
Voltage - Input (Min) 9.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,212.40000 | kr.1,212.40 |
| 5 | kr.1,154.69200 | kr.5,773.46 |
| 10 | kr.1,130.70100 | kr.11,307.01 |
| 25 | kr.1,099.75680 | kr.27,493.92 |
| 50 | kr.1,076.90220 | kr.53,845.11 |
| Unit Price without VAT: | kr.1,212.40000 |
|---|---|
| Unit Price with VAT: | kr.1,515.50000 |










