




TEQ 20-2413WIR | |
|---|---|
DigiKey Part Number | 1951-1126-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 20-2413WIR |
Description | DC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1.33A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 20-2413WIR Models |
Category | Current - Output (Max) 1.33A |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 93°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.866.55000 | kr.866.55 |
| 5 | kr.834.24200 | kr.4,171.21 |
| 10 | kr.820.67500 | kr.8,206.75 |
| 25 | kr.803.05240 | kr.20,076.31 |
| 50 | kr.789.95900 | kr.39,497.95 |
| Unit Price without VAT: | kr.866.55000 |
|---|---|
| Unit Price with VAT: | kr.1,083.18750 |

