

TEQ 100-4815WIR | |
---|---|
DigiKey Part Number | TEQ100-4815WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 100-4815WIR |
Description | DC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 100-4815WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 2.25 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm) | |
Approval Agency | CB, cULus, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,460.93000 | kr.2,460.93 |
6 | kr.2,358.81667 | kr.14,152.90 |
10 | kr.2,330.43800 | kr.23,304.38 |
26 | kr.2,278.19577 | kr.59,233.09 |
Unit Price without VAT: | kr.2,460.93000 |
---|---|
Unit Price with VAT: | kr.3,076.16250 |