Isolated Module DC DC Converter 1 Output 24V 10A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 10A 43V - 160V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 200-7215WIR

DigiKey Part Number
TEP200-7215WIR-ND
Manufacturer
Manufacturer Product Number
TEP 200-7215WIR
Description
DC DC CONVERTER 24V 240W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 10A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 200-7215WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43V
Package / Case
Half Brick
Voltage - Input (Max)
160V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,120.11000kr.2,120.11
5kr.2,040.95600kr.10,204.78
10kr.2,007.71500kr.20,077.15
25kr.1,964.54440kr.49,113.61
Manufacturers Standard Package
Unit Price without VAT:kr.2,120.11000
Unit Price with VAT:kr.2,650.13750