Similar



TEP 200-4818WIR | |
|---|---|
DigiKey Part Number | TEP200-4818WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-4818WIR |
Description | DC DC CONVERTER 48V 216W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-4818WIR Models |
Category | Power (Watts) 216 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Half Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 4.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP240H-4848SRW/P | Recom Power | 0 | RP240H-4848SRW/P-ND | kr.1,822.23500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,940.18000 | kr.1,940.18 |
| Unit Price without VAT: | kr.1,940.18000 |
|---|---|
| Unit Price with VAT: | kr.2,425.22500 |




