

TEP 200-4812WIR | |
---|---|
DigiKey Part Number | TEP200-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-4812WIR |
Description | DC DC CONVERTER 12V 216W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 18A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-4812WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 216 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | kr.1,905.66500 | kr.3,811.33 |
Unit Price without VAT: | kr.1,905.66500 |
---|---|
Unit Price with VAT: | kr.2,382.08125 |