



TEP 200-2412WIR | |
|---|---|
DigiKey Part Number | TEP200-2412WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-2412WIR |
Description | DC DC CONVERTER 12V 180W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 15A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-2412WIR Models |
Category | Power (Watts) 180 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,951.01000 | kr.1,951.01 |
| 5 | kr.1,878.22000 | kr.9,391.10 |
| 10 | kr.1,847.63100 | kr.18,476.31 |
| 25 | kr.1,807.90960 | kr.45,197.74 |
| Unit Price without VAT: | kr.1,951.01000 |
|---|---|
| Unit Price with VAT: | kr.2,438.76250 |



