Isolated Module DC DC Converter 1 Output 12V 13A 16.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 13A 16.5V - 36V Input
TEP 160
TEP 160
E-gnition Hamburg team

TEP 160-2412

DigiKey Part Number
TEP160-2412-ND
Manufacturer
Manufacturer Product Number
TEP 160-2412
Description
DC DC CONVERTER 12V 156W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 13A 16.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-2412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
156 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
16.5V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,403.41000kr.1,403.41
5kr.1,351.02200kr.6,755.11
10kr.1,329.03700kr.13,290.37
25kr.1,300.48400kr.32,512.10
50kr.1,279.25780kr.63,962.89
Manufacturers Standard Package
Unit Price without VAT:kr.1,403.41000
Unit Price with VAT:kr.1,754.26250