Enclosed DC DC Converter 1 Output 24V 6.3A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 24V 6.3A 75V Input
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily
Ruggedized 300 / 150 watt DC/DC Converters

TEP 150-4815WI-F

DigiKey Part Number
TEP150-4815WI-F-ND
Manufacturer
Manufacturer Product Number
TEP 150-4815WI-F
Description
DC/DC CONVERTER 24V 151W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 6.3A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-4815WI-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.3A
Manufacturer
Traco Power
Power (Watts)
151W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
6.32" L x 2.07" W x 1.60" H (160.5mm x 52.6mm x 40.6mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,968.76000kr.1,968.76
5kr.1,895.26600kr.9,476.33
10kr.1,864.39700kr.18,643.97
25kr.1,824.32240kr.45,608.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,968.76000
Unit Price with VAT:kr.2,460.95000