Similar





TEP 100-7218WIR | |
|---|---|
DigiKey Part Number | TEP100-7218WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-7218WIR |
Description | DC DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.1A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-7218WIR Models |
Category | Power (Watts) 101 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 9-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP90Q-11048SRW/P | Recom Power | 0 | RP90Q-11048SRW/P-ND | kr.1,288.47500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,288.03000 | kr.1,288.03 |
| Unit Price without VAT: | kr.1,288.03000 |
|---|---|
| Unit Price with VAT: | kr.1,610.03750 |





