Isolated Module DC DC Converter 1 Output 24V 4.2A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 4.2A 43V - 160V Input
TEP 100 Series
TEP-100WIR
TEP-100WIR

TEP 100-7215WIR

DigiKey Part Number
TEP100-7215WIR-ND
Manufacturer
Manufacturer Product Number
TEP 100-7215WIR
Description
DC DC CONVERTER 24V 101W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-7215WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43V
Package / Case
9-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
4.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,288.03000kr.1,288.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,288.03000
Unit Price with VAT:kr.1,610.03750