TEP 100-4812WIR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: kr.172.41000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 75V Input
TEP 100 Series
TEP-100WIR
TEP-100WIR

TEP 100-4812WIR

DigiKey Part Number
TEP100-4812WIR-ND
Manufacturer
Manufacturer Product Number
TEP 100-4812WIR
Description
DC DC CONVERTER 12V 101W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-4812WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP120Q-4812SRW/PRecom Power0RP120Q-4812SRW/P-NDkr.172.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,170.47000kr.1,170.47
5kr.1,126.78800kr.5,633.94
10kr.1,108.45600kr.11,084.56
25kr.1,084.63880kr.27,115.97
50kr.1,066.94460kr.53,347.23
Manufacturers Standard Package
Unit Price without VAT:kr.1,170.47000
Unit Price with VAT:kr.1,463.08750