Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 36V Input
TEP 100 Series
TEP-100WIR
TEP-100WIR

TEP 100-2418WIR

DigiKey Part Number
TEP100-2418WIR-ND
Manufacturer
Manufacturer Product Number
TEP 100-2418WIR
Description
DC DC CONVERTER 48V 101W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-2418WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,177.45000kr.1,177.45
5kr.1,133.51800kr.5,667.59
10kr.1,115.07700kr.11,150.77
25kr.1,091.12560kr.27,278.14
50kr.1,073.32120kr.53,666.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,177.45000
Unit Price with VAT:kr.1,471.81250