Isolated Module DC DC Converter 1 Output 5V 20A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 20A 9V - 36V Input
TEP 100 Series
TEP-100WIR
TEP-100WIR

TEP 100-2411WIR

DigiKey Part Number
TEP100-2411WIR-ND
Manufacturer
Manufacturer Product Number
TEP 100-2411WIR
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-2411WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,285.53000kr.1,285.53
Manufacturers Standard Package
Unit Price without VAT:kr.1,285.53000
Unit Price with VAT:kr.1,606.91250