Similar




TEP 100-2411-CM | |
|---|---|
DigiKey Part Number | TEP100-2411-CM-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2411-CM |
Description | DC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 20A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2411-CM Models |
Category | Current - Output (Max) 20A |
Manufacturer Traco Power | Power (Watts) 100W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 93% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.35" L x 2.40" W x 1.10" H (85.1mm x 61.0mm x 27.9mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Output 1 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP90Q-2405SRW/P | Recom Power | 0 | RP90Q-2405SRW/P-ND | kr.1,118.88500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,396.96000 | kr.1,396.96 |
| Unit Price without VAT: | kr.1,396.96000 |
|---|---|
| Unit Price with VAT: | kr.1,746.20000 |


