Enclosed DC DC Converter 1 Output 3.3V 25A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 3.3V 25A 36V Input
TEP 100 Series
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily

TEP 100-2410-CMF

DigiKey Part Number
TEP100-2410-CMF-ND
Manufacturer
Manufacturer Product Number
TEP 100-2410-CMF
Description
DC/DC CONVERTER 3.3V 83W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 25A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-2410-CMF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
25A
Manufacturer
Traco Power
Power (Watts)
83W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
91%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
Number of Outputs
1
Approval Agency
cURus
Voltage - Output 1
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,679.15000kr.1,679.15
Manufacturers Standard Package
Unit Price without VAT:kr.1,679.15000
Unit Price with VAT:kr.2,098.93750