




TEN 8-7213WI | |
|---|---|
DigiKey Part Number | 1951-3043-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-7213WI |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-7213WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 533mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.92000 | kr.284.92 |
| 5 | kr.274.33200 | kr.1,371.66 |
| 10 | kr.269.88100 | kr.2,698.81 |
| 30 | kr.262.96000 | kr.7,888.80 |
| 50 | kr.259.79920 | kr.12,989.96 |
| 100 | kr.255.56540 | kr.25,556.54 |
| 250 | kr.250.06660 | kr.62,516.65 |
| Unit Price without VAT: | kr.284.92000 |
|---|---|
| Unit Price with VAT: | kr.356.15000 |




