


TEN 8-1221 | |
|---|---|
DigiKey Part Number | 1951-1594-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-1221 |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-1221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA, 800mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.02000 | kr.217.02 |
| 5 | kr.208.94200 | kr.1,044.71 |
| 10 | kr.205.54900 | kr.2,055.49 |
| 30 | kr.200.27833 | kr.6,008.35 |
| 50 | kr.197.87140 | kr.9,893.57 |
| 100 | kr.194.64750 | kr.19,464.75 |
| 250 | kr.190.46248 | kr.47,615.62 |
| Unit Price without VAT: | kr.217.02000 |
|---|---|
| Unit Price with VAT: | kr.271.27500 |

