


TEN 60-4812N | |
|---|---|
DigiKey Part Number | TEN60-4812N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4812N |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4812N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.689.67000 | kr.689.67 |
| 5 | kr.663.93800 | kr.3,319.69 |
| 10 | kr.653.14700 | kr.6,531.47 |
| 30 | kr.636.37100 | kr.19,091.13 |
| 50 | kr.628.71120 | kr.31,435.56 |
| 100 | kr.618.45120 | kr.61,845.12 |
| Unit Price without VAT: | kr.689.67000 |
|---|---|
| Unit Price with VAT: | kr.862.08750 |





