



TEN 60-2412WIR | |
|---|---|
DigiKey Part Number | 1951-TEN60-2412WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2412WIR |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2412WIR Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.790.79000 | kr.790.79 |
| 5 | kr.761.30800 | kr.3,806.54 |
| 10 | kr.748.93200 | kr.7,489.32 |
| 25 | kr.732.85080 | kr.18,321.27 |
| 50 | kr.720.90240 | kr.36,045.12 |
| Unit Price without VAT: | kr.790.79000 |
|---|---|
| Unit Price with VAT: | kr.988.48750 |


