


TEN 60-2411N | |
|---|---|
DigiKey Part Number | TEN60-2411N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2411N |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2411N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.723.39000 | kr.723.39 |
| 5 | kr.696.42400 | kr.3,482.12 |
| 10 | kr.685.10700 | kr.6,851.07 |
| 30 | kr.667.50900 | kr.20,025.27 |
| 50 | kr.659.47420 | kr.32,973.71 |
| Unit Price without VAT: | kr.723.39000 |
|---|---|
| Unit Price with VAT: | kr.904.23750 |




