


TEN 6-4822WIN | |
|---|---|
DigiKey Part Number | 1951-2216-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4822WIN |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4822WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.21000 | kr.158.21 |
| 5 | kr.156.22400 | kr.781.12 |
| 10 | kr.154.24000 | kr.1,542.40 |
| 30 | kr.152.03200 | kr.4,560.96 |
| 50 | kr.151.42400 | kr.7,571.20 |
| 100 | kr.150.27200 | kr.15,027.20 |
| 250 | kr.145.02376 | kr.36,255.94 |
| Unit Price without VAT: | kr.158.21000 |
|---|---|
| Unit Price with VAT: | kr.197.76250 |

